
TLV77125PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV77125PDBVRTR-ND - Tape & Reel (TR) 296-TLV77125PDBVRCT-ND - Cut Tape (CT) 296-TLV77125PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77125PDBVR |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV77125PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 0.15A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 56dB ~ 55dB (100kHz ~ 1MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04840 € | 1,21 € |
| 100 | 0,04050 € | 4,05 € |
| 250 | 0,03684 € | 9,21 € |
| 500 | 0,03460 € | 17,30 € |
| 1.000 | 0,03275 € | 32,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03047 € | 91,41 € |
| 6.000 | 0,02935 € | 176,10 € |
| 9.000 | 0,02879 € | 259,11 € |
| 15.000 | 0,02817 € | 422,55 € |
| 21.000 | 0,02780 € | 583,80 € |
| 30.000 | 0,02746 € | 823,80 € |
| 75.000 | 0,02670 € | 2.002,50 € |
| 150.000 | 0,02625 € | 3.937,50 € |
| 300.000 | 0,02588 € | 7.764,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

