Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV77118PDQNR

DigiKey Part Number
296-TLV77118PDQNRTR-ND - Tape & Reel (TR)
296-TLV77118PDQNRCT-ND - Cut Tape (CT)
296-TLV77118PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV77118PDQNR
Description
IC REG LINEAR 1.8V 150MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV77118PDQNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
56dB ~ 55dB (100kHz ~ 1MHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.195V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.383
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05600 €0,56 €
250,04920 €1,23 €
1000,04130 €4,13 €
2500,03748 €9,37 €
5000,03520 €17,60 €
1.0000,03332 €33,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03099 €92,97 €
6.0000,02985 €179,10 €
9.0000,02928 €263,52 €
15.0000,02865 €429,75 €
21.0000,02828 €593,88 €
30.0000,02793 €837,90 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €