
TLV77028PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV77028PDBVRTR-ND - Tape & Reel (TR) 296-TLV77028PDBVRCT-ND - Cut Tape (CT) 296-TLV77028PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77028PDBVR |
Description | IC REG LINEAR 2.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.05V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 56dB ~ 55dB (100kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04200 € | 1,05 € |
| 100 | 0,03500 € | 3,50 € |
| 250 | 0,03176 € | 7,94 € |
| 500 | 0,02980 € | 14,90 € |
| 1.000 | 0,02816 € | 28,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02613 € | 78,39 € |
| 6.000 | 0,02515 € | 150,90 € |
| 9.000 | 0,02465 € | 221,85 € |
| 15.000 | 0,02410 € | 361,50 € |
| 21.000 | 0,02378 € | 499,38 € |
| 30.000 | 0,02347 € | 704,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

