


TLV76728DRVT | |
|---|---|
DigiKey Part Number | 296-TLV76728DRVTTR-ND - Tape & Reel (TR) 296-TLV76728DRVTCT-ND - Cut Tape (CT) 296-TLV76728DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76728DRVT |
Description | IC REG LINEAR 2.8V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV76728DRVT Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.9V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,69560 € | 17,39 € |
| 100 | 0,61490 € | 61,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55972 € | 139,93 € |
| 500 | 0,53724 € | 268,62 € |
| 750 | 0,52597 € | 394,48 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

