
TLV76728DGNR | |
|---|---|
DigiKey Part Number | 296-TLV76728DGNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV76728DGNR |
Description | IC REG LINEAR 2.8V 1A 8-HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | - | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38206 € | 955,15 € |
| 5.000 | 0,37260 € | 1.863,00 € |
| 7.500 | 0,36786 € | 2.758,95 € |
| 12.500 | 0,36261 € | 4.532,62 € |
| 17.500 | 0,35954 € | 6.291,95 € |
| Unit Price without VAT: | 0,38206 € |
|---|---|
| Unit Price with VAT: | 0,45465 € |

