Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV76718DGNR

DigiKey Part Number
296-TLV76718DGNRTR-ND - Tape & Reel (TR)
296-TLV76718DGNRCT-ND - Cut Tape (CT)
296-TLV76718DGNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76718DGNR
Description
IC REG LINEAR 1.8V 1A 8-HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV76718DGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 1A
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
70dB (120Hz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,38206 €955,15 €
5.0000,37260 €1.863,00 €
7.5000,36786 €2.758,95 €
12.5000,36261 €4.532,62 €
17.5000,35954 €6.291,95 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €