
TLV76180DCYR | |
|---|---|
DigiKey Part Number | 296-TLV76180DCYRTR-ND - Tape & Reel (TR) 296-TLV76180DCYRCT-ND - Cut Tape (CT) 296-TLV76180DCYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76180DCYR |
Description | IC REG LINEAR 8V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV76180DCYR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 1.6V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,29680 € | 7,42 € |
| 100 | 0,25820 € | 25,82 € |
| 250 | 0,23988 € | 59,97 € |
| 500 | 0,22880 € | 114,40 € |
| 1.000 | 0,21967 € | 219,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21005 € | 525,12 € |
| 5.000 | 0,20425 € | 1.021,25 € |
| 7.500 | 0,20134 € | 1.510,05 € |
| 12.500 | 0,19812 € | 2.476,50 € |
| 17.500 | 0,19624 € | 3.434,20 € |
| 25.000 | 0,19443 € | 4.860,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


