
TLV75801PDBVJ | |
|---|---|
DigiKey Part Number | 296-TLV75801PDBVJTR-ND - Tape & Reel (TR) 296-TLV75801PDBVJCT-ND - Cut Tape (CT) 296-TLV75801PDBVJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75801PDBVJ |
Description | 500-MA, LOW-IQ, HIGH-ACCURACY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.88V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14520 € | 3,63 € |
| 100 | 0,12460 € | 12,46 € |
| 250 | 0,11472 € | 28,68 € |
| 500 | 0,10876 € | 54,38 € |
| 1.000 | 0,10387 € | 103,87 € |
| 2.500 | 0,09876 € | 246,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09380 € | 750,40 € |
| 16.000 | 0,09155 € | 1.464,80 € |
| 24.000 | 0,09042 € | 2.170,08 € |
| 40.000 | 0,08918 € | 3.567,20 € |
| 56.000 | 0,08845 € | 4.953,20 € |
| 80.000 | 0,08775 € | 7.020,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |



