


TLV75730PDYDR | |
|---|---|
DigiKey Part Number | 296-TLV75730PDYDRTR-ND - Tape & Reel (TR) 296-TLV75730PDYDRCT-ND - Cut Tape (CT) 296-TLV75730PDYDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75730PDYDR |
Description | IC REG LINEAR 3V 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75730PDYDR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 46dB (100kHz), 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.675V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,19160 € | 4,79 € |
| 100 | 0,16530 € | 16,53 € |
| 250 | 0,15276 € | 38,19 € |
| 500 | 0,14520 € | 72,60 € |
| 1.000 | 0,13897 € | 138,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13127 € | 393,81 € |
| 6.000 | 0,12750 € | 765,00 € |
| 9.000 | 0,12562 € | 1.130,58 € |
| 15.000 | 0,12353 € | 1.852,95 € |
| 21.000 | 0,12231 € | 2.568,51 € |
| 30.000 | 0,12113 € | 3.633,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


