


TLV75729PDBVR | |
|---|---|
DigiKey Part Number | 296-51818-2-ND - Tape & Reel (TR) 296-51818-1-ND - Cut Tape (CT) 296-51818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75729PDBVR |
Description | IC REG LINEAR 2.9V 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75729PDBVR Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.65V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9166-12GVL | Richtek USA Inc. | 478 | 1028-RT9166-12GVLTR-ND | 0,11254 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,29760 € | 7,44 € |
| 100 | 0,25880 € | 25,88 € |
| 250 | 0,24040 € | 60,10 € |
| 500 | 0,22930 € | 114,65 € |
| 1.000 | 0,22015 € | 220,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20277 € | 608,31 € |
| 6.000 | 0,19740 € | 1.184,40 € |
| 9.000 | 0,19471 € | 1.752,39 € |
| 15.000 | 0,19173 € | 2.875,95 € |
| 21.000 | 0,18999 € | 3.989,79 € |
| 30.000 | 0,18832 € | 5.649,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

