


TLV75728PDYDR | |
|---|---|
DigiKey Part Number | 296-TLV75728PDYDRTR-ND - Tape & Reel (TR) 296-TLV75728PDYDRCT-ND - Cut Tape (CT) 296-TLV75728PDYDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75728PDYDR |
Description | IC REG LINEAR 2.8V 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75728PDYDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.675V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 46dB (100kHz), 52dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19400 € | 4,85 € |
| 100 | 0,16740 € | 16,74 € |
| 250 | 0,15468 € | 38,67 € |
| 500 | 0,14702 € | 73,51 € |
| 1.000 | 0,14072 € | 140,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13292 € | 398,76 € |
| 6.000 | 0,12911 € | 774,66 € |
| 9.000 | 0,12720 € | 1.144,80 € |
| 15.000 | 0,12508 € | 1.876,20 € |
| 21.000 | 0,12385 € | 2.600,85 € |
| 30.000 | 0,12266 € | 3.679,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

