Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
SOT-23-5

TLV75725PDYDR

DigiKey Part Number
296-TLV75725PDYDRTR-ND - Tape & Reel (TR)
296-TLV75725PDYDRCT-ND - Cut Tape (CT)
296-TLV75725PDYDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75725PDYDR
Description
IC REG LINEAR 2.5V 1A SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV75725PDYDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.675V @ 1A
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
46dB (100kHz), 52dB (1kHz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,21900 €2,19 €
250,19400 €4,85 €
1000,16740 €16,74 €
2500,15468 €38,67 €
5000,14702 €73,51 €
1.0000,14072 €140,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13292 €398,76 €
6.0000,12911 €774,66 €
9.0000,12720 €1.144,80 €
15.0000,12508 €1.876,20 €
21.0000,12385 €2.600,85 €
30.0000,12266 €3.679,80 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €