



TLV755EVM-087 | |
|---|---|
DigiKey Part Number | 296-TLV755EVM-087-ND |
Manufacturer | |
Manufacturer Product Number | TLV755EVM-087 |
Description | TLV755EVM-087 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV755 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.8V | |
Current - Output | 500mA | |
Voltage - Input | 0.7V ~ 3.3V | |
Regulator Type | Positive Fixed | |
Utilized IC / Part | TLV755 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,20000 € | 31,20 € |
| Unit Price without VAT: | 31,20000 € |
|---|---|
| Unit Price with VAT: | 37,12800 € |

