
TLV755345PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV755345PDQNRTR-ND - Tape & Reel (TR) 296-TLV755345PDQNRCT-ND - Cut Tape (CT) 296-TLV755345PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV755345PDQNR |
Description | 500MA HIGH-PSRR LOW-IQ LOW-DROPO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV755345PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.45V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09520 € | 2,38 € |
| 100 | 0,08070 € | 8,07 € |
| 250 | 0,07396 € | 18,49 € |
| 500 | 0,06988 € | 34,94 € |
| 1.000 | 0,06651 € | 66,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06234 € | 187,02 € |
| 6.000 | 0,06030 € | 361,80 € |
| 9.000 | 0,05928 € | 533,52 € |
| 15.000 | 0,05815 € | 872,25 € |
| 21.000 | 0,05749 € | 1.207,29 € |
| 30.000 | 0,05685 € | 1.705,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

