
TLV75533PDQNRM3 | |
|---|---|
DigiKey Part Number | 296-TLV75533PDQNRM3TR-ND - Tape & Reel (TR) 296-TLV75533PDQNRM3CT-ND - Cut Tape (CT) 296-TLV75533PDQNRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75533PDQNRM3 |
Description | IC REG LINEAR 3.3V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75533PDQNRM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16840 € | 4,21 € |
| 100 | 0,14480 € | 14,48 € |
| 250 | 0,13364 € | 33,41 € |
| 500 | 0,12688 € | 63,44 € |
| 1.000 | 0,12134 € | 121,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11448 € | 343,44 € |
| 6.000 | 0,11113 € | 666,78 € |
| 9.000 | 0,10945 € | 985,05 € |
| 15.000 | 0,10759 € | 1.613,85 € |
| 21.000 | 0,10650 € | 2.236,50 € |
| 30.000 | 0,10546 € | 3.163,80 € |
| 75.000 | 0,10320 € | 7.740,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

