


TLV75528PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV75528PDQNRTR-ND - Tape & Reel (TR) 296-TLV75528PDQNRCT-ND - Cut Tape (CT) 296-TLV75528PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75528PDQNR |
Description | IC REG LINEAR 2.8V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75528PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14120 € | 3,53 € |
| 100 | 0,12090 € | 12,09 € |
| 250 | 0,11136 € | 27,84 € |
| 500 | 0,10560 € | 52,80 € |
| 1.000 | 0,10085 € | 100,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09498 € | 284,94 € |
| 6.000 | 0,09210 € | 552,60 € |
| 9.000 | 0,09066 € | 815,94 € |
| 15.000 | 0,08907 € | 1.336,05 € |
| 21.000 | 0,08814 € | 1.850,94 € |
| 30.000 | 0,08724 € | 2.617,20 € |
| 75.000 | 0,08531 € | 6.398,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |











