



TLV75528PDBVR | |
|---|---|
DigiKey Part Number | 296-51798-2-ND - Tape & Reel (TR) 296-51798-1-ND - Cut Tape (CT) 296-51798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75528PDBVR |
Description | IC REG LINEAR 2.8V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75528PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13440 € | 3,36 € |
| 100 | 0,11510 € | 11,51 € |
| 250 | 0,10596 € | 26,49 € |
| 500 | 0,10042 € | 50,21 € |
| 1.000 | 0,09585 € | 95,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08672 € | 260,16 € |
| 6.000 | 0,08405 € | 504,30 € |
| 9.000 | 0,08271 € | 744,39 € |
| 15.000 | 0,08123 € | 1.218,45 € |
| 21.000 | 0,08037 € | 1.687,77 € |
| 30.000 | 0,07954 € | 2.386,20 € |
| 75.000 | 0,07775 € | 5.831,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


