


TLV75525PDQNT | |
|---|---|
DigiKey Part Number | 296-53194-2-ND - Tape & Reel (TR) 296-53194-1-ND - Cut Tape (CT) 296-53194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75525PDQNT |
Description | IC REG LINEAR 2.5V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75525PDQNT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 31 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.325V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,51040 € | 12,76 € |
| 100 | 0,44880 € | 44,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,41944 € | 104,86 € |
| 500 | 0,40172 € | 200,86 € |
| 750 | 0,39284 € | 294,63 € |
| 1.250 | 0,38301 € | 478,76 € |
| 1.750 | 0,37726 € | 660,20 € |
| 2.500 | 0,37173 € | 929,33 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

