
TLV755185PDQNRM3 | |
|---|---|
DigiKey Part Number | 296-TLV755185PDQNRM3TR-ND - Tape & Reel (TR) 296-TLV755185PDQNRM3CT-ND - Cut Tape (CT) 296-TLV755185PDQNRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV755185PDQNRM3 |
Description | IC REG LIN 1.85V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.85V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.4V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11306 € | 339,18 € |
| 6.000 | 0,10975 € | 658,50 € |
| 9.000 | 0,10809 € | 972,81 € |
| 15.000 | 0,10625 € | 1.593,75 € |
| 21.000 | 0,10518 € | 2.208,78 € |
| 30.000 | 0,10414 € | 3.124,20 € |
| 75.000 | 0,10192 € | 7.644,00 € |
| Unit Price without VAT: | 0,11306 € |
|---|---|
| Unit Price with VAT: | 0,13454 € |

