


TLV75511PDQNR | |
|---|---|
DigiKey Part Number | 296-51784-2-ND - Tape & Reel (TR) 296-51784-1-ND - Cut Tape (CT) 296-51784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75511PDQNR |
Description | IC REG LINEAR 1.1V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75511PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 31 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.83V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14480 € | 3,62 € |
| 100 | 0,12410 € | 12,41 € |
| 250 | 0,11420 € | 28,55 € |
| 500 | 0,10826 € | 54,13 € |
| 1.000 | 0,10340 € | 103,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09738 € | 292,14 € |
| 6.000 | 0,09443 € | 566,58 € |
| 9.000 | 0,09296 € | 836,64 € |
| 15.000 | 0,09132 € | 1.369,80 € |
| 21.000 | 0,09037 € | 1.897,77 € |
| 30.000 | 0,08945 € | 2.683,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |







