


TLV75509PDBVR | |
|---|---|
DigiKey Part Number | 296-51778-2-ND - Tape & Reel (TR) 296-51778-1-ND - Cut Tape (CT) 296-51778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75509PDBVR |
Description | IC REG LINEAR 0.9V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75509PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 31 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.985V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13120 € | 3,28 € |
| 100 | 0,11240 € | 11,24 € |
| 250 | 0,10332 € | 25,83 € |
| 500 | 0,09790 € | 48,95 € |
| 1.000 | 0,09341 € | 93,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08789 € | 263,67 € |
| 6.000 | 0,08519 € | 511,14 € |
| 9.000 | 0,08383 € | 754,47 € |
| 15.000 | 0,08233 € | 1.234,95 € |
| 21.000 | 0,08146 € | 1.710,66 € |
| 30.000 | 0,08061 € | 2.418,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |






