


TLV75507PDQNT | |
|---|---|
DigiKey Part Number | 296-53187-2-ND - Tape & Reel (TR) 296-53187-1-ND - Cut Tape (CT) 296-53187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75507PDQNT |
Description | IC REG LINEAR 0.7V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75507PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,50200 € | 12,55 € |
| 100 | 0,44120 € | 44,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38058 € | 380,58 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

