


TLV75507PDQNT | |
|---|---|
DigiKey Part Number | 296-53187-2-ND - Tape & Reel (TR) 296-53187-1-ND - Cut Tape (CT) 296-53187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75507PDQNT |
Description | IC REG LINEAR 0.7V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75507PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,50360 € | 12,59 € |
| 100 | 0,44280 € | 44,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,41380 € | 103,45 € |
| 500 | 0,39636 € | 198,18 € |
| 750 | 0,38760 € | 290,70 € |
| 1.250 | 0,37789 € | 472,36 € |
| 1.750 | 0,37222 € | 651,38 € |
| 2.500 | 0,36676 € | 916,90 € |
| 6.250 | 0,35502 € | 2.218,88 € |
| 12.500 | 0,34794 € | 4.349,25 € |
| 25.000 | 0,34212 € | 8.553,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

