


TLV751180280PDSQR | |
|---|---|
DigiKey Part Number | 296-TLV751180280PDSQRTR-ND - Tape & Reel (TR) 296-TLV751180280PDSQRCT-ND - Cut Tape (CT) 296-TLV751180280PDSQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV751180280PDSQR |
Description | IC REG LINEAR 1.8V/2.8V 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV751180280PDSQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 500mA, 0.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,24160 € | 6,04 € |
| 100 | 0,20950 € | 20,95 € |
| 250 | 0,19420 € | 48,55 € |
| 500 | 0,18496 € | 92,48 € |
| 1.000 | 0,17736 € | 177,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15251 € | 457,53 € |
| 6.000 | 0,14828 € | 889,68 € |
| 9.000 | 0,14615 € | 1.315,35 € |
| 15.000 | 0,14380 € | 2.157,00 € |
| 21.000 | 0,14243 € | 2.991,03 € |
| 30.000 | 0,14110 € | 4.233,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

