Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA 10-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA 10-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75101PDSQT

DigiKey Part Number
296-TLV75101PDSQTTR-ND - Tape & Reel (TR)
296-TLV75101PDSQTCT-ND - Cut Tape (CT)
296-TLV75101PDSQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75101PDSQT
Description
IC REG LIN POS ADJ 500MA 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA 10-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV75101PDSQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.55V
Voltage - Output (Max)
Voltage Dropout (Max)
0.88V @ 500mA
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
50dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,86000 €0,86 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,46212 €115,53 €
5000,44294 €221,47 €
7500,43335 €325,01 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €