


TLV74212PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV74212PDQNRTR-ND - Tape & Reel (TR) 296-TLV74212PDQNRCT-ND - Cut Tape (CT) 296-TLV74212PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74212PDQNR |
Description | IC REG LINEAR 1.2V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74212PDQNR Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-X2SON (1x1) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05778 € | 173,34 € |
| 6.000 | 0,05587 € | 335,22 € |
| 9.000 | 0,05491 € | 494,19 € |
| 15.000 | 0,05385 € | 807,75 € |
| 21.000 | 0,05323 € | 1.117,83 € |
| 30.000 | 0,05264 € | 1.579,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07520 € | 1,88 € |
| 100 | 0,06370 € | 6,37 € |
| 250 | 0,05812 € | 14,53 € |
| 500 | 0,05482 € | 27,41 € |
| 1.000 | 0,05209 € | 52,09 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

