


TLV74211PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV74211PDQNRTR-ND - Tape & Reel (TR) 296-TLV74211PDQNRCT-ND - Cut Tape (CT) 296-TLV74211PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74211PDQNR |
Description | IC REG LINEAR 1.1V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74211PDQNR Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-X2SON (1x1) |
Voltage - Output (Min/Fixed) 1.1V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04581 € | 137,43 € |
| Unit Price without VAT: | 0,04581 € |
|---|---|
| Unit Price with VAT: | 0,05451 € |

