


TLV74110PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV74110PDQNRTR-ND - Tape & Reel (TR) 296-TLV74110PDQNRCT-ND - Cut Tape (CT) 296-TLV74110PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74110PDQNR |
Description | IC REG LINEAR 1V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74110PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05400 € | 1,35 € |
| 100 | 0,04540 € | 4,54 € |
| 250 | 0,04132 € | 10,33 € |
| 500 | 0,03884 € | 19,42 € |
| 1.000 | 0,03679 € | 36,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03427 € | 102,81 € |
| 6.000 | 0,03303 € | 198,18 € |
| 9.000 | 0,03241 € | 291,69 € |
| 15.000 | 0,03173 € | 475,95 € |
| 21.000 | 0,03133 € | 657,93 € |
| 30.000 | 0,03095 € | 928,50 € |
| 75.000 | 0,03012 € | 2.259,00 € |
| 150.000 | 0,02962 € | 4.443,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

