
TLV7211AIDCKT | |
|---|---|
DigiKey Part Number | 296-TLV7211AIDCKTTR-ND - Tape & Reel (TR) 296-TLV7211AIDCKTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV7211AIDCKT |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7211AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 18µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,93400 € | 23,35 € |
| 100 | 0,83040 € | 83,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,78108 € | 195,27 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

