
SN74LVC2G38DCUT | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G38DCUTTR-ND - Tape & Reel (TR) 296-SN74LVC2G38DCUTCT-ND - Cut Tape (CT) 296-SN74LVC2G38DCUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G38DCUT |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G38DCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,65080 € | 16,27 € |
| 100 | 0,57510 € | 57,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53896 € | 134,74 € |
| 500 | 0,51714 € | 258,57 € |
| 750 | 0,50620 € | 379,65 € |
| 1.250 | 0,49411 € | 617,64 € |
| 1.750 | 0,48704 € | 852,32 € |
| 2.500 | 0,48024 € | 1.200,60 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |





