Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV71729PDQNR

DigiKey Part Number
296-35037-2-ND - Tape & Reel (TR)
296-35037-1-ND - Cut Tape (CT)
296-35037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV71729PDQNR
Description
IC REG LINEAR 2.9V 150MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV71729PDQNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 43dB (10Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.9V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.275
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,18400 €1,84 €
250,16240 €4,06 €
1000,13970 €13,97 €
2500,12888 €32,22 €
5000,12232 €61,16 €
1.0000,11692 €116,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10705 €321,15 €
6.0000,10389 €623,34 €
9.0000,10230 €920,70 €
15.0000,10054 €1.508,10 €
21.0000,09952 €2.089,92 €
30.0000,09853 €2.955,90 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €

Other Suppliers on DigiKey

11.878In Stock
Ships from Rochester Electronics, LLC