


TLV71728PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV71728PDQNTTR-ND - Tape & Reel (TR) 296-TLV71728PDQNTCT-ND - Cut Tape (CT) 296-TLV71728PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71728PDQNT |
Description | IC REG LINEAR 2.8V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71728PDQNT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 43dB (10Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,49000 € | 12,25 € |
| 100 | 0,43040 € | 43,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,40208 € | 100,52 € |
| 500 | 0,38496 € | 192,48 € |
| 750 | 0,37639 € | 282,29 € |
| 1.250 | 0,36690 € | 458,62 € |
| 1.750 | 0,36135 € | 632,36 € |
| 2.500 | 0,35602 € | 890,05 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

