


TLV71712PDQNR3 | |
|---|---|
DigiKey Part Number | 296-TLV71712PDQNR3TR-ND - Tape & Reel (TR) 296-40660-1-ND - Cut Tape (CT) 296-40660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71712PDQNR3 |
Description | IC REG LINEAR 1.2V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71712PDQNR3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 43dB (10Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16760 € | 4,19 € |
| 100 | 0,14420 € | 14,42 € |
| 250 | 0,13308 € | 33,27 € |
| 500 | 0,12636 € | 63,18 € |
| 1.000 | 0,12082 € | 120,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11398 € | 341,94 € |
| 6.000 | 0,11063 € | 663,78 € |
| 9.000 | 0,10895 € | 980,55 € |
| 15.000 | 0,10709 € | 1.606,35 € |
| 21.000 | 0,10600 € | 2.226,00 € |
| 30.000 | 0,10496 € | 3.148,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

