
TLV7163318PEVM-535 | |
|---|---|
DigiKey Part Number | 296-37927-ND |
Manufacturer | |
Manufacturer Product Number | TLV7163318PEVM-535 |
Description | EVAL BOARD FOR TLV7163318P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV7163318P - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Voltage - Output | 1.8V, 3.3V | |
Current - Output | 150mA, 150mA | |
Voltage - Input | 1.4V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TLV7163318P | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |

