


TLV7163318PDPQR | |
|---|---|
DigiKey Part Number | 296-48985-2-ND - Tape & Reel (TR) 296-48985-1-ND - Cut Tape (CT) 296-48985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7163318PDPQR |
Description | IC REG LINEAR 3.3V/1.8V 6-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 6-X2SON (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7163318PDPQR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 46dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V, 1.8V | Supplier Device Package 6-X2SON (1.2x1.2) |
Voltage Dropout (Max) 0.42V @ 150mA, 0.58V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV7163318PDPQT | Texas Instruments | 3.692 | 296-TLV7163318PDPQTCT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24240 € | 6,06 € |
| 100 | 0,21010 € | 21,01 € |
| 250 | 0,19464 € | 48,66 € |
| 500 | 0,18534 € | 92,67 € |
| 1.000 | 0,17769 € | 177,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16823 € | 504,69 € |
| 6.000 | 0,16361 € | 981,66 € |
| 9.000 | 0,16129 € | 1.451,61 € |
| 15.000 | 0,15872 € | 2.380,80 € |
| 21.000 | 0,15722 € | 3.301,62 € |
| 30.000 | 0,15578 € | 4.673,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

