


TLV7163030PDPQT | |
|---|---|
DigiKey Part Number | 296-TLV7163030PDPQTTR-ND - Tape & Reel (TR) 296-TLV7163030PDPQTCT-ND - Cut Tape (CT) 296-TLV7163030PDPQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7163030PDPQT |
Description | IC REG LINEAR 3V 150MA 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 6-X2SON (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7163030PDPQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 150mA, 0.42V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 80dB ~ 46dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-X2SON (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,52480 € | 13,12 € |
| 100 | 0,46160 € | 46,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,43148 € | 107,87 € |
| 500 | 0,41330 € | 206,65 € |
| 750 | 0,40419 € | 303,14 € |
| 1.250 | 0,39410 € | 492,62 € |
| 1.750 | 0,38819 € | 679,33 € |
| 2.500 | 0,38252 € | 956,30 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

