Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 6-X2SON (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 6-X2SON (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV7162828PDPQT

DigiKey Part Number
296-TLV7162828PDPQTTR-ND - Tape & Reel (TR)
296-TLV7162828PDPQTCT-ND - Cut Tape (CT)
296-TLV7162828PDPQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7162828PDPQT
Description
IC REG LINEAR 2.8V 150MA 6-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 6-X2SON (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TLV7162828PDPQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 150mA, 0.45V @ 150mA
Current - Output
Current - Quiescent (Iq)
75 µA
PSRR
80dB ~ 46dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-X2SON (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7.500 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,58300 €5,83 €
250,52480 €13,12 €
1000,46160 €46,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,43148 €107,87 €
5000,41330 €206,65 €
7500,40419 €303,14 €
1.2500,39410 €492,62 €
1.7500,38819 €679,33 €
2.5000,38252 €956,30 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €

Other Suppliers on DigiKey

7.500In Stock
Ships from Rochester Electronics, LLC