Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 6-X2SON (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 6-X2SON (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV716120275PDPQT

DigiKey Part Number
296-TLV716120275PDPQTTR-ND - Tape & Reel (TR)
296-TLV716120275PDPQTCT-ND - Cut Tape (CT)
296-TLV716120275PDPQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV716120275PDPQT
Description
IC REG LINEAR 1.2V/2.75V 6X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 6-X2SON (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TLV716120275PDPQT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
75 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 46dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-XFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.2V, 2.75V
Supplier Device Package
6-X2SON (1.2x1.2)
Voltage Dropout (Max)
1V @ 150mA, 0.45V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 10.722 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,57500 €5,75 €
250,51840 €12,96 €
1000,45590 €45,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,42612 €106,53 €
5000,40816 €204,08 €
7500,39916 €299,37 €
1.2500,38919 €486,49 €
1.7500,38337 €670,90 €
2.5000,37777 €944,42 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €

Other Suppliers on DigiKey

10.722In Stock
Ships from Rochester Electronics, LLC