


TLV71328PDQNR | |
|---|---|
DigiKey Part Number | 296-40657-2-ND - Tape & Reel (TR) 296-40657-1-ND - Cut Tape (CT) 296-40657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71328PDQNR |
Description | IC REG LINEAR 2.8V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71328PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07640 € | 1,91 € |
| 100 | 0,06470 € | 6,47 € |
| 250 | 0,05916 € | 14,79 € |
| 500 | 0,05574 € | 27,87 € |
| 1.000 | 0,05296 € | 52,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04952 € | 148,56 € |
| 6.000 | 0,04784 € | 287,04 € |
| 9.000 | 0,04700 € | 423,00 € |
| 15.000 | 0,04606 € | 690,90 € |
| 21.000 | 0,04552 € | 955,92 € |
| 30.000 | 0,04499 € | 1.349,70 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

