


TLV71318PQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-42363-2-ND - Tape & Reel (TR) 296-42363-1-ND - Cut Tape (CT) 296-42363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71318PQDBVRQ1 |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71318PQDBVRQ1 Models |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.7V @ 150mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,23880 € | 5,97 € |
| 100 | 0,20700 € | 20,70 € |
| 250 | 0,19172 € | 47,93 € |
| 500 | 0,18254 € | 91,27 € |
| 1.000 | 0,17499 € | 174,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16567 € | 497,01 € |
| 6.000 | 0,16111 € | 966,66 € |
| 9.000 | 0,15882 € | 1.429,38 € |
| 15.000 | 0,15629 € | 2.344,35 € |
| 21.000 | 0,15481 € | 3.251,01 € |
| 30.000 | 0,15339 € | 4.601,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |











