


TLV71318PDQNR | |
|---|---|
DigiKey Part Number | 296-40652-2-ND - Tape & Reel (TR) 296-40652-1-ND - Cut Tape (CT) 296-40652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71318PDQNR |
Description | IC REG LINEAR 1.8V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71318PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08400 € | 2,10 € |
| 100 | 0,07120 € | 7,12 € |
| 250 | 0,06508 € | 16,27 € |
| 500 | 0,06142 € | 30,71 € |
| 1.000 | 0,05841 € | 58,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05467 € | 164,01 € |
| 6.000 | 0,05285 € | 317,10 € |
| 9.000 | 0,05193 € | 467,37 € |
| 15.000 | 0,05092 € | 763,80 € |
| 21.000 | 0,05032 € | 1.056,72 € |
| 30.000 | 0,04975 € | 1.492,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

