


TLV713185PDQNR | |
|---|---|
DigiKey Part Number | 296-40651-2-ND - Tape & Reel (TR) 296-40651-1-ND - Cut Tape (CT) 296-40651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV713185PDQNR |
Description | IC REG LIN 1.85V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV713185PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.85V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07560 € | 1,89 € |
| 100 | 0,06390 € | 6,39 € |
| 250 | 0,05840 € | 14,60 € |
| 500 | 0,05506 € | 27,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04748 € | 142,44 € |
| 6.000 | 0,04587 € | 275,22 € |
| 9.000 | 0,04506 € | 405,54 € |
| 15.000 | 0,04417 € | 662,55 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

