


TLV71312PQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-42362-2-ND - Tape & Reel (TR) 296-42362-1-ND - Cut Tape (CT) 296-42362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71312PQDBVRQ1 |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71312PQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,23880 € | 5,97 € |
| 100 | 0,20700 € | 20,70 € |
| 250 | 0,19172 € | 47,93 € |
| 500 | 0,18254 € | 91,27 € |
| 1.000 | 0,17499 € | 174,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16085 € | 482,55 € |
| 6.000 | 0,15642 € | 938,52 € |
| 9.000 | 0,15420 € | 1.387,80 € |
| 15.000 | 0,15174 € | 2.276,10 € |
| 21.000 | 0,15030 € | 3.156,30 € |
| 30.000 | 0,14892 € | 4.467,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

