
TLV71311PDBVR | |
---|---|
DigiKey Part Number | 296-40646-2-ND - Tape & Reel (TR) 296-40646-1-ND - Cut Tape (CT) 296-40646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71311PDBVR |
Description | IC REG LINEAR 1.1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71311PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,15900 € | 1,59 € |
25 | 0,14000 € | 3,50 € |
100 | 0,12010 € | 12,01 € |
250 | 0,11048 € | 27,62 € |
500 | 0,10474 € | 52,37 € |
1.000 | 0,10001 € | 100,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,09416 € | 282,48 € |
6.000 | 0,09130 € | 547,80 € |
9.000 | 0,08987 € | 808,83 € |
15.000 | 0,08828 € | 1.324,20 € |
21.000 | 0,08735 € | 1.834,35 € |
30.000 | 0,08646 € | 2.593,80 € |
75.000 | 0,08454 € | 6.340,50 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |