


TLV71310PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV71310PDQNRTR-ND - Tape & Reel (TR) 296-TLV71310PDQNRCT-ND - Cut Tape (CT) 296-TLV71310PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71310PDQNR |
Description | IC REG LINEAR 1V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71310PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 1.02V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14000 € | 3,50 € |
| 100 | 0,12000 € | 12,00 € |
| 250 | 0,11044 € | 27,61 € |
| 500 | 0,10470 € | 52,35 € |
| 1.000 | 0,09997 € | 99,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09555 € | 286,65 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

