


TLV71310PDBVR | |
|---|---|
DigiKey Part Number | 296-40644-2-ND - Tape & Reel (TR) 296-40644-1-ND - Cut Tape (CT) 296-40644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71310PDBVR |
Description | IC REG LINEAR 1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71310PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14880 € | 3,72 € |
| 100 | 0,12760 € | 12,76 € |
| 250 | 0,11760 € | 29,40 € |
| 500 | 0,11152 € | 55,76 € |
| 1.000 | 0,10652 € | 106,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10034 € | 301,02 € |
| 6.000 | 0,09732 € | 583,92 € |
| 9.000 | 0,09581 € | 862,29 € |
| 15.000 | 0,09413 € | 1.411,95 € |
| 21.000 | 0,09315 € | 1.956,15 € |
| 30.000 | 0,09220 € | 2.766,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

