


TLV7113333DDSET | |
|---|---|
DigiKey Part Number | 296-28766-2-ND - Tape & Reel (TR) 296-28766-1-ND - Cut Tape (CT) 296-28766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7113333DDSET |
Description | IC REG LIN 3.3/3.3V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7113333DDSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA, 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,64840 € | 16,21 € |
| 100 | 0,57260 € | 57,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53636 € | 134,09 € |
| 500 | 0,51456 € | 257,28 € |
| 750 | 0,50363 € | 377,72 € |
| 1.250 | 0,49151 € | 614,39 € |
| 1.750 | 0,48443 € | 847,75 € |
| 2.500 | 0,47763 € | 1.194,08 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

