Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV71133285DDSET

DigiKey Part Number
296-30352-2-ND - Tape & Reel (TR)
296-30352-1-ND - Cut Tape (CT)
296-30352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV71133285DDSET
Description
IC REG LINEAR 3.3/2.85V 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLV71133285DDSET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V, 2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 200mA, 0.215V @ 200mA
Current - Output
Current - Quiescent (Iq)
110 µA
PSRR
80dB ~ 50dB (10Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 24.767 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,49071 €368,03 €
Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €

Other Suppliers on DigiKey

24.767In Stock
Ships from Rochester Electronics, LLC