Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV71133285DDSER

DigiKey Part Number
296-TLV71133285DDSERTR-ND - Tape & Reel (TR)
296-TLV71133285DDSERCT-ND - Cut Tape (CT)
296-TLV71133285DDSERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV71133285DDSER
Description
IC REG LINEAR 3.3/2.85V 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLV71133285DDSER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V, 2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 200mA, 0.215V @ 200mA
Current - Output
Current - Quiescent (Iq)
110 µA
PSRR
80dB ~ 50dB (10Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.267
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36500 €3,65 €
250,32720 €8,18 €
1000,28500 €28,50 €
2500,26504 €66,26 €
5000,25294 €126,47 €
1.0000,24302 €243,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22402 €672,06 €
6.0000,21819 €1.309,14 €
9.0000,21527 €1.937,43 €
15.0000,21203 €3.180,45 €
21.0000,21014 €4.412,94 €
30.0000,20832 €6.249,60 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €

Other Suppliers on DigiKey

232.900In Stock
Ships from Rochester Electronics, LLC