


TLV7113030DDSER | |
|---|---|
DigiKey Part Number | 296-30247-2-ND - Tape & Reel (TR) 296-30247-1-ND - Cut Tape (CT) 296-30247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7113030DDSER |
Description | IC REG LINEAR 3V/3V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7113030DDSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V, 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.215V @ 200mA, 0.215V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,32280 € | 8,07 € |
| 100 | 0,28150 € | 28,15 € |
| 250 | 0,26172 € | 65,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22123 € | 663,69 € |
| 6.000 | 0,21548 € | 1.292,88 € |
| 9.000 | 0,21259 € | 1.913,31 € |
| 15.000 | 0,20940 € | 3.141,00 € |
| 21.000 | 0,20753 € | 4.358,13 € |
| 30.000 | 0,20573 € | 6.171,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

